This 1MHz ceramic resonator is a surface mount component with a 2-pin package. It operates within a temperature range of -20°C to 80°C and is manufactured with lead-free materials. The resonator has a frequency stability of 0.3% and a tolerance of 0.5%. It is available in a tape and reel packaging format with a quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 1MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 1 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1MHz |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 6mm |
| RoHS | Compliant |
