The CSBFB1M22J58R1 is a ceramic resonator from Murata with a frequency tolerance of 0.5% and an operating frequency of 1 MHz. It features a ceramic package and is lead-free. The resonator has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is available in a tape and reel packaging with a quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 1 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | CSB |
| RoHS | Compliant |