Ceramic Resonator 0.46MHz ±0.5% (Tol) 8pF 2-Pin CSMD T/R
Murata CSBFB460KJ58-R1 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 460kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.