
Resonators 1000.KHZ .5% LEADED RESON MS3
Checking distributor stock and pricing after the page loads.
| Package/Case | Ceramic |
| Frequency | 1MHz |
| Frequency Tolerance | 0.5% |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 1 MHz |
| Packaging | Bulk |
| Series | CSBLA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
