Sign in to ask questions about the Murata CSBLA400KECE-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSBLA400KECE-B0 technical specifications.
| Package/Case | Radial |
| Frequency | 400kHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 9.3mm |
| Impedance | 20R |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400kHz |
| Series | CERALOCK® CSBLA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA400KECE-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
