Murata CSBLA440KEC8-B0 technical specifications.
| Package/Case | Radial |
| Frequency Tolerance | 0.5% |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CSB |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA440KEC8-B0 to view detailed technical specifications.
No datasheet is available for this part.