
The CSBLA455KEC8-B0 is a radial resonator from Murata with a frequency of 455kHz and a stability of 0.3%. It has an impedance of 30R and is designed for through hole mounting. The resonator operates within a temperature range of -20°C to 80°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSBLA455KEC8-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Frequency | 455kHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 9mm |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 455kHz |
| Series | CERALOCK® CSBLA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA455KEC8-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
