CSBLA 455 kHz 8.5 X 7.5 mm Two-Terminal Lead Ceramic Resonator
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Package/Case | Radial |
| Dielectric Material | Ceramic |
| Frequency | 455kHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 455 kHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 455kHz |
| Series | CSBLA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Width | 7.5mm |
| RoHS | Compliant |