The CSBLA465KEC8-B0 is a 25MHz crystal oscillator from Murata with a frequency tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C and is available in bulk packaging with 500 units per package. The oscillator is designed for use in through hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSBLA465KEC8-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 25MHz |
| Frequency Tolerance | 0.5% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CSB |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA465KEC8-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
