
The CSBLA480KEC8-B0 is a radial resonator from Murata with a frequency of 480kHz and a frequency stability of 0.3%. It has an impedance of 30R and is lead free. The device operates between -20°C and 80°C and is available in bulk packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSBLA480KEC8-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Frequency | 480kHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSBLA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA480KEC8-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.