
The Murata CSBLA480KJ58-B0 is a 480kHz resonator with a frequency stability of 0.3%. It operates within a temperature range of -20°C to 80°C and is available in bulk packaging with a quantity of 500 units. The resonator features a lead-free termination and is suitable for general applications.
Murata CSBLA480KJ58-B0 technical specifications.
| Frequency | 480kHz |
| Frequency Stability | 0.3% |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 480 kHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CSBLA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
No datasheet is available for this part.