Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSBLA485KEC8B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 9mm |
| Length | 7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Self Resonant Frequency | 485kHz |
| Series | CSB |
| Termination | Through Hole |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA485KEC8B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.