The Murata CSBLA500KJ58-B0 is a ceramic resonator with a frequency of 500kHz and a tolerance of 0.5%. It operates within a temperature range of -20°C to 80°C and has a DC rated voltage of 6V. The resonator is packaged in a through-hole configuration and is available in quantities of 500. It is not compliant with RoHS or Reach SVHC regulations.
Sign in to ask questions about the Murata CSBLA500KJ58-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSBLA500KJ58-B0 technical specifications.
| Dielectric Material | Ceramic |
| Frequency | 500kHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 8.5mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Frequency | 500 kHz |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | CSBLA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| DC Rated Voltage | 6V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CSBLA500KJ58-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.