
The CSBLA540KEC8-B0 is a 100pF radial resonator with a frequency of 540kHz and a frequency stability of 0.3%. It operates over a temperature range of -20°C to 80°C and is packaged in bulk quantities of 500 units. The device is lead-free and features a through-hole termination. It is part of the CERALOCK series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSBLA540KEC8-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100pF |
| Package/Case | Radial |
| Frequency | 540kHz |
| Frequency Stability | 0.3% |
| Height | 0.354inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CERALOCK® |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA540KEC8-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.