Ceramic Resonator 0.614MHz ±2kHz (Tol) ±0.3% (Stability) 40Ohm 2-Pin Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | CSB |
| Termination | Through Hole |
| RoHS | Compliant |
