
The CSBLA640KEC8-B0 is a Murata resonator with a radial package and lead free termination, suitable for through hole mounting. It operates within a temperature range of -20°C to 80°C and features a frequency of 640kHz with a stability of 0.3% and tolerance of 0.5%. The resonator has an impedance of 40R and is compliant with RoHS regulations.
Sign in to ask questions about the Murata CSBLA640KEC8-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSBLA640KEC8-B0 technical specifications.
| Package/Case | Radial |
| Frequency | 640kHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Impedance | 40R |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSBLA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA640KEC8-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.