
This Murata CERALOCK CSBLA resonator features a capacitance of 100pF and an impedance of 60 ohms. It operates at a frequency of 800kHz with a tolerance of 0.5% and a stability of 0.3%. The device is available in a radial package with a height of 6mm and a width of 2.2mm, and is designed for through hole mounting. It has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C, and is compliant with lead-free and RoHS regulations.
Sign in to ask questions about the Murata CSBLA800KJ58-B0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSBLA800KJ58-B0 technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Frequency | 800kHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 6mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 800kHz |
| Series | CERALOCK® CSBLA |
| Termination | Through Hole |
| Tolerance | 0.5% |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSBLA800KJ58-B0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.