Resonators 921KHZ
Murata CSBLA921KJ58-B0 technical specifications.
| Package/Case | Radial |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Operating Frequency | 921 kHz |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.