
Surface mount ceramic resonator operating at 10 MHz. Features 0.5% frequency tolerance and 0.3% frequency stability. Designed with a ceramic package, it offers a 15pF load capacitance and operates within a -20°C to 80°C temperature range. This component is RoHS compliant and suitable for surface mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCC10M0G53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Frequency | 10MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 6.6mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC10M0G53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
