
The CSTCC2M00G56-R0 is a 47pF SMD resonator with a frequency of 2MHz and a frequency stability of 0.4%. It has a tolerance of 0.5% and operates within a temperature range of -20°C to 80°C. The device is packaged in a surface mount configuration and is RoHS compliant. It is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCC2M00G56-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47pF |
| Package/Case | SMD/SMT |
| Frequency | 2MHz |
| Frequency Stability | 0.4% |
| Frequency Tolerance | 0.5% |
| Height | 0.061inch |
| Impedance | 80R |
| Length | 0.283inch |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2MHz |
| Series | CERALOCK® CSTCC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC2M00G56-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.