
The CSTCC2M00G56A-R0 is a 47pF ceramic resonator from Murata, operating at a frequency of 2MHz. It features a SMD/SMT package and surface mount termination. The device is compliant with RoHS regulations and has a lead-free plating. The resonator has a tolerance of 0.5% and is suitable for use in a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
