Sign in to ask questions about the Murata CSTCC2M40G53Z-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCC2M40G53Z-R0 technical specifications.
| Package/Case | CSMD |
| Frequency | 2.4MHz |
| Load Capacitance | 15pF |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSTCC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC2M40G53Z-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.