
The CSTCC2M50G56-R0 is a ceramic resonator from Murata with a capacitance of 47pF and a frequency of 2.5MHz. It features a frequency stability of 0.4% and a tolerance of 0.5%. The device is packaged in an SMD/SMT package and is suitable for surface mount applications. The operating temperature range is from -20°C to 80°C. The resonator is RoHS compliant and available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCC2M50G56-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 2.5MHz |
| Frequency Stability | 0.4% |
| Frequency Tolerance | 0.5% |
| Height | 0.118inch |
| Length | 0.283inch |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC2M50G56-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
