
This ceramic resonator from Murata features a frequency of 2.82MHz and a load capacitance of 15pF. It has a tolerance of 0.5% and is designed for surface mount applications. The resonator operates within a temperature range of -20°C to 80°C and is available in quantities of 2000 per reel.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Frequency | 2.82MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
