
3.58MHz Ceramic Resonator, ±0.5% frequency tolerance, and ±0.3% frequency stability. Features 15pF load capacitance and 50 Ohm impedance. Surface mount device in a 3-pin CSMD package, operating from -20°C to 80°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCC3M58G53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Frequency | 3.58MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.063inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 0.283inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 3.58 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.58MHz |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC3M58G53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
