
The CSTCC3M64G56-R0 is a surface mount capacitor from Murata with a frequency of 3.64MHz and a load capacitance of 47pF. It operates within a temperature range of -20°C to 80°C and is packaged in a tape and reel format with 2000 units per package. The capacitor features gold contact plating and a tolerance of 0.5%. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 3.64MHz |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |