
Surface mount ceramic resonator operating at 3.68MHz with ±0.5% frequency tolerance and ±0.3% frequency stability. Features a 15pF internal capacitance and requires a 47pF load capacitance. This 3-pin component is housed in an SMD/SMT package with gold contact plating, rated for 6V DC, and operates within a temperature range of -20°C to 80°C. Supplied on tape and reel, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCC3M68G53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 3.68MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.118inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 0.283inch |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 3.68 GHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.68MHz |
| Series | CERALOCK® CSTCC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC3M68G53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
