Sign in to ask questions about the Murata CSTCC3M69G53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCC3M69G53-R0 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 3.69MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 1.55mm |
| Length | 7.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 3.69MHz |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC3M69G53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.