
Surface mount ceramic resonator operating at 3.84MHz with a frequency tolerance of 0.5% and frequency stability of 0.3%. Features a 15pF load capacitance and a 6V DC rated voltage. Packaged in a compact SMD/SMT case with gold contact plating, suitable for surface mounting. Operating temperature range from -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCC3M84G53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.5% |
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Dielectric Material | Ceramic |
| Frequency | 3.84MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.118inch |
| Lead Pitch | 2.5mm |
| Length | 0.283inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.84MHz |
| Series | CERALOCK® CSTCC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC3M84G53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
