
Murata's CSTCC3M84G53A-R0 is a ceramic resonator with a frequency of 3.84MHz and a load capacitance of 15pF. It is designed for surface mount applications and has a maximum operating temperature of 80°C. The resonator is packaged in a tape and reel format with 2000 units per package, making it suitable for high-volume production. It is suitable for use in a wide range of applications, including those requiring high-frequency timing and control.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 3.84MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |