
The CSTCC4M00G53-R0 is a 4MHz ceramic resonator from Murata with a frequency tolerance of 0.5%. It operates over a temperature range of -20°C to 80°C and is packaged in a surface mount SMD/SMT package. The resonator has a load capacitance of 47pF and a self resonant frequency of 4MHz. It is lead free and RoHS compliant, with a package quantity of 2000 units per reel.
Sign in to ask questions about the Murata CSTCC4M00G53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCC4M00G53-R0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 4MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 4 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC4M00G53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
