Murata CSTCC4M19G56A-R0 technical specifications.
| Frequency | 4.19MHz |
| Load Capacitance | 47pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CSTCC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC4M19G56A-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.