
CSTCC 4.910 MHz 2.5 X 2 mm Built-in Capacitor SMT Resonator
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 4.91MHz |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 4.91 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
