
The CSTCC6M00G53-R0 ceramic resonator from Murata operates within a temperature range of -20°C to 80°C. It features a frequency of 6MHz and a frequency stability of 0.15%. The resonator is designed for surface mount applications and is packaged in a tape and reel format with 2000 units per package. It has a self resonant frequency of 6MHz and a load capacitance of 15pF.
Sign in to ask questions about the Murata CSTCC6M00G53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCC6M00G53-R0 technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Frequency | 6MHz |
| Frequency Stability | 0.15% |
| Frequency Tolerance | 0.5% |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 6 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 6MHz |
| Series | CERALOCK® CSTCC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCC6M00G53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.