
Ceramic Resonator 7.37MHz ±0.5% (Tol) 15pF 3-Pin CSMD T/R
Checking distributor stock and pricing after the page loads.
Murata CSTCC7M37G53A-R0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 7.37MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |