
8MHz Ceramic Resonator with 0.5% frequency tolerance and 0.3% frequency stability. Features a 15pF capacitance and 47pF load capacitance. Surface mountable in a 7.2mm x 7.2mm x 1.55mm SMD/SMT package. Operates within a -20°C to 80°C temperature range and rated for 6V DC. Packaged in Tape and Reel for 2000 units.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.5% |
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Frequency | 8MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Length | 7.2mm |
| Load Capacitance | 47pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 8 MHz |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | CERALOCK® CSTCC |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Voltage Rating | 6V |
| DC Rated Voltage | 6V |
| Width | 7.2mm |
| RoHS | Compliant |
