This ceramic resonator from Murata features a frequency of 10MHz and a load capacitance of 33pF. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is compliant with RoHS regulations and is available in a tape and reel packaging format with 3000 units per package. It is designed for surface mount applications and has a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Frequency | 10MHz |
| Load Capacitance | 33pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
