
Surface mount ceramic resonator operating at 10 MHz, featuring a 0.5% frequency tolerance and 0.2% frequency stability. This component offers a 10pF load capacitance and 40 Ohm impedance within a 1206 (3216 metric) package. Designed for lead-free applications, it operates across a temperature range of -20°C to 80°C and is supplied on tape and reel.
Sign in to ask questions about the Murata CSTCE10M0G52-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCE10M0G52-R0 technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Silver |
| Frequency | 10MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.031inch |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE10M0G52-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
