
The Murata CSTCE10M0G52Z-R0 is a 10pF SMD/SMT capacitor with a frequency of 10MHz and a frequency stability of 0.2%. It operates within a temperature range of -40°C to 125°C and is packaged in a tape and reel format with 3000 units per package. The capacitor is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Murata CSTCE10M0G52Z-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCE10M0G52Z-R0 technical specifications.
| Capacitance | 10pF |
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.031inch |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCE |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE10M0G52Z-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.