
This ceramic resonator features a capacitance of 33pF and an impedance of 40R. It operates within a temperature range of -20°C to 80°C and is designed for surface mount applications. The resonator has a frequency stability of 0.2% and a frequency tolerance of 0.5%. It is available in a ceramic package type and is compliant with RoHS regulations.
Sign in to ask questions about the Murata CSTCE10M0G55-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCE10M0G55-R0 technical specifications.
| Capacitance | 33pF |
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.031inch |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE10M0G55-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
