
Surface mount ceramic resonator operating at 10 MHz with a capacitance of 33pF. Features a frequency tolerance of 0.5% and stability of 0.2%. Gold contact plating and SMD/SMT termination ensure reliable connections. Designed for surface mounting with dimensions of 0.126" length, 0.051" width, and 0.031" height. Operating temperature range from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCE10M0G55Z-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 33pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 10MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.031inch |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 33pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE10M0G55Z-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.