Sign in to ask questions about the Murata CSTCE11M0G52001-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCE11M0G52001-R0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 11MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Load Capacitance | 10pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CSTCE |
| Series Resistance | 30R |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE11M0G52001-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.