
Surface mount ceramic resonator operating at 12 MHz. Features a 0.5% frequency tolerance and 0.2% frequency stability. Encased in a compact SMD/SMT package with gold contact plating, this component offers a load capacitance of 33pF and an impedance of 30 Ohms. Designed for surface mounting, it operates within a temperature range of -20°C to 80°C and is RoHS compliant.
Sign in to ask questions about the Murata CSTCE12M0G55-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCE12M0G55-R0 technical specifications.
| Capacitance | 33pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 12MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.031inch |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 33pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 12MHz |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE12M0G55-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
