Murata CSTCE12M0GH5L99-R0 technical specifications.
| Capacitance | 33pF |
| Package/Case | SMD/SMT |
| Frequency | 12MHz |
| Frequency Stability | 0.07% |
| Frequency Tolerance | 0.5% |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 39pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | CERALOCK® CSTCE |
| Termination | SMD/SMT |
| Tolerance | 0.07% |
| Width | 1.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Murata CSTCE12M0GH5L99-R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.