
This ceramic resonator from Murata features a capacitance of 33pF, a frequency of 12.5MHz, and a frequency stability of 0.2%. It has a package type of SMD, 3 PIN, and is RoHS compliant. The resonator operates within a temperature range of -20°C to 80°C and has a height of 0.031inch, length of 0.126inch, and width of 0.051inch.
Sign in to ask questions about the Murata CSTCE12M5G55-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCE12M5G55-R0 technical specifications.
| Capacitance | 33pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 12.5MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.031inch |
| Length | 0.126inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCE |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE12M5G55-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
