This Murata CSTCE14M3V53-R0 ceramic capacitor features a maximum operating temperature of 125°C and a tolerance of 0.5%. It is designed for surface mount applications and is available in quantities of 3000. The capacitor is packaged in tape and reel format and is compliant with RoHS regulations.
Sign in to ask questions about the Murata CSTCE14M3V53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCE14M3V53-R0 technical specifications.
| Contact Plating | Gold |
| Frequency | 14.3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE14M3V53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
