
The CSTCE14M7V53-R0 is a 14.7MHz crystal oscillator from Murata, featuring a capacitance of 15pF and a frequency stability of 0.2%. It is designed for surface mount applications and has a maximum operating temperature of 80°C. The oscillator is lead free and RoHS compliant, packaged in a tape and reel format with 3000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata CSTCE14M7V53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCE14M7V53-R0 technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Frequency | 14.7MHz |
| Frequency Stability | 0.2% |
| Frequency Tolerance | 0.5% |
| Height | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCE |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.051inch |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE14M7V53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
