16MHz ceramic resonator with 0.5% frequency tolerance and 0.3% frequency stability. Features 5pF load capacitance and 40 Ohm impedance. Surface mountable in a 1206 (3216 metric) package with gold plated contacts. Operates from -20°C to 80°C and is RoHS compliant. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Murata CSTCE16M0V51-R0 technical specifications.
| Capacitance | 5pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Gold |
| Frequency | 16MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.039inch |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 5pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CERALOCK® |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Width | 0.051inch |
| RoHS | Compliant |