
The CSTCE16M0V53-R0 is a 16MHz ceramic resonator with a frequency stability of 0.3% and a tolerance of 0.5%. It is packaged in a ROHS AND REACH COMPLIANT, CERAMIC PACKAGE-3 and is suitable for surface mount applications. The resonator operates over a temperature range of -20°C to 80°C and is compliant with lead-free and RoHS regulations.
Sign in to ask questions about the Murata CSTCE16M0V53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCE16M0V53-R0 technical specifications.
| Capacitance | 15pF |
| Package/Case | SMD/SMT |
| Frequency | 16MHz |
| Frequency Stability | 0.3% |
| Frequency Tolerance | 0.5% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CERALOCK® CSTCE |
| Termination | SMD/SMT |
| Tolerance | 0.5% |
| Weight | 0.001023oz |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE16M0V53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
