Sign in to ask questions about the Murata CSTCE16M6V53-R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata CSTCE16M6V53-R0 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 16.67MHz |
| Load Capacitance | 15pF |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Murata CSTCE16M6V53-R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.